
Yealink BH 71 Workstation Pro US In-ear headset Bluetooth® (1075101) Black incl. charger and docking station Phone

Yealink BH 71 Workstation Pro US In-ear headset
Highlights & Details
- Black office/call center ear-hook headphones
- Wireless USB connection Bluetooth 5.2 40 m
- In ear 100 - 20000 Hz 32 Ohm 110 dB
- Microphone type: Built-in
- Built-in Battery Lithium-Ion (Li-Ion) 160 mAh
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Impedance 32 Ohm
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Phone
- Headphone features
incl. charger and docking station
- Transfer type
Bluetooth® (1075101)
USB
- Frequency range
100 - 20000 Hz
- Sound pressure
110 dB
40 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
18 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
23 W
- Technology
Li-ion
- Bluetooth
5.2
- Max. talk time
10 h
- Call management
Yes
- Cable length
0 cm
- Headphones model
BH 71 Workstation Pro
- Suitable for
Smartphone
- Compatible
UC
- Talk time
10 h
- Earphone type
In-ear
- Rechargeable battery technology
Li-ion
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Battery capacity
160 mAh
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Battery recharge time
1.5 h
- Microphone frequency
100 - 8000 Hz
- Standby time
264 h
- Charger
yes
- Charging time
90 min
- Charging case
yes
- Charging case capacity
420 mAh
- Carrying case
yes
- Quick start guide
yes
- Battery capacity (charging case)
420 mAh
- MEMS (Micro-Electro-Mechanical System) microphone
yes
- Carrying case weight
52 g
- Microphone noise-canceling
yes
- Base station
yes
- Plug and Play
yes
- Battery operated
yes
- Maximum input power
10 mW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737929 Yealink BH 71 Workstation Pro US In-ear headset Bluetooth® (1075101) Black incl. charger and docking station Phone
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
