
Yealink CP965 Speakerphone Bluetooth®, LAN, VoIP, Wi-Fi Touchscreen Black

Yealink CP965 IP conference phone
Highlights & Details
- Intelligent algorithm designed for productivity
- Scalable for greater flexibility and opportunities
- Capacitive touch screen
- Acoustic fabric, resistant to water/oil/stains
- Optimum HD audio
- Yealink noise proof technology, Smart noise filtering
- Large microphone reception range
- Built-in 12-microphone array for 360-degree voice recording
- Built-in microphone for noise suppression
- Full-duplex hands-free system with AEC
- 10-way conference call
- Built-in Bluetooth/Wi-Fi
Technical specifications
- Product type: IP conference phone
- USB version 2.0
- USB-Plug USB Type-A,USB Type-C
- Number of screws included: 5 pieces(s)
- Factory colour
Black
- Product type
Speakerphone
- Tansfer standard
Bluetooth®
LAN
VoIP
Wi-Fi
- Display type
Touch display
- Hands-free
Yes
- Features
Touchscreen
- Bluetooth
4.2
- Bluetooth
Yes
- Depth
322 mm
- Height
62 mm
- Width
328 mm
- Screen size diagonal (inches)
5 inch
- Display resolution
720 x 1280 Pixel
- No. of USB ports
2 x
- Touchscreen (display)
Yes
- Safety
256-bit AES
HTTPS
MD5
WPA2
WPA2
- Wi-Fi
Yes
- UKCA
yes
- Audio system full duplex
yes
- Screws included
yes
- RJ-45 ports quantity
1
- Speaker diameter
5.6 cm
- Cable lock slot
yes
- Call history
yes
- Speaker power
5 W
- Conference call
yes
- Call return
yes
- Master (outer) case gross weight
9.02 kg
- Sound pressure level
94 dB
- Screwdriver included
yes
- Power consumption (Power over Ethernet (PoE))
20 W
- Master (outer) case length
552 mm
- Products per master (outer) case
5 Stück(e)
- USB port
yes
- Built-in speaker(s)
yes
- Noise reduction
yes
- Phonebook capacity
1000 Eintragungen
- Microphone mute
yes
- Call forwarding
yes
- Call waiting
yes
- Power over Ethernet (PoE)
yes
- Quality of Service (QoS) support
yes
- Number of microphone arrays
1
- Master (outer) case height
410 mm
- Master (outer) case width
392 mm
- Conference call ways quantity
10
- Ethernet cable
yes
- Quick installation guide
yes
- Frequency range
100 - 20000 Hz
- Call hold
yes
- Call blocking
yes
- Operating relative humidity (H-H)
10 - 90 %
- Echo cancellation
yes
- Do not disturb function
yes
- Microphone pick-up range
6 m
- Storage temperature (T-T)
-10 - 40 °C
- Call transfer
yes
- Built-in display
yes
- Power consumption (max)
14 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737858 Yealink CP965 Speakerphone Bluetooth®, LAN, VoIP, Wi-Fi Touchscreen Black
Description
The 13 Microphone Array is positioned in each "foot" and in the center of the CP965 to ensure omni-directional voice recording and effective noise suppression. With this magical black box the participants can hear from every corner of the room and be heard with the same clarity.
This text is machine translated.
