
Yealink MeetingBar A40-031 Conferencing system Bluetooth, HDMI® output, RJ45, Wi-Fi, USB type A Black

Yealink Meeting Bar A40-031
Highlights & Details
- Group video conferencing system
- Bluetooth Noise Ratio (SNR):63 dB
- 4K Ultra HD 3840 x 2160 pixels 60 fps
- Built-in speakers 80 - 18000 Hz RMS power 20 W
- Ethernet / LAN, WLAN
- Dual camera 48 MP 6x
- Black
Technical specifications
- Product type: Group video conferencing system
- HD type 4K Ultra HD
- Maximum frame rate 60 fps
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Contrast ratio: 1000:1
- Product type
Conferencing system
- Interfaces
Bluetooth
HDMI® output
RJ45
Wi-Fi
USB type A
- Factory colour
Black
- Bluetooth
5.0
- Bluetooth
Yes
- Depth
62 mm
- Height
80 mm
- Width
650 mm
- Screen size diagonal (inches)
10.1 inch
- Display resolution
1280 x 800 Pixel
- Image format
16:9
- No. of HDMI ports
2 x
- No. of USB A 2.0 ports
1 x
- Touchscreen (display)
Yes
- 10/100/1000 Mbps ports
1 x
- Audio power (max.)
20 W
- Sensitivity (microphone)
-38 dB
- Brightness
3520 cd/m²
- Video resolution
3840 x 2160 Pixel
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Weight
6.57 kg
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Signal-to-Noise Ratio (SNR)
63 dB
- Minimum illumination
0.1 Lux
- Microphone frequency
100 - 20000 Hz
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Built-in speaker(s)
yes
- Number of camera presets
9
- Quick start guide
yes
- Number of microphone arrays
8
- Zoom capability
yes
- Digital zoom
6 x
- Frequency range
80 - 18000 Hz
- Megapixel (approx.)
48 MP
- Aperture range (F-F)
2,2 - 2,4
- Operating relative humidity (H-H)
10 - 95 %
- Package weight
7.38 kg
- Total megapixels
48 MP
- Sound pressure level (max)
130 dB
- Horizontal field of view
110°
- Vertical field of view
54°
- Diagonal field of view
120°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737896 Yealink MeetingBar A40-031 Conferencing system Bluetooth, HDMI® output, RJ45, Wi-Fi, USB type A Black
Description
MeetingBar A40 is a next-generation all-in-one video bar that uses industry-leading AI to enhance the video and audio experience in daily hybrid meetings. It is easy to install and use, making it Ideal for small and medium-sized conference rooms. One Cable Solution maximizes simplicity in two ways. A single Cat5e cable at the bar provides the power and network connection with the touch console and automatically synchronizes the team account. In addition, a single USB-C cable on the table enables 4K sharing, general mode, and PD charging.
This text is machine translated.



