Yealink MP58-WH E2 teams. Product type: IP telephone, product color: Grey, handset type: Wired handset. LCD, 7" (17.8 cm) screen, 1024 x 600 screen. Speech codec: AEC, AGC, AJB, CNG, G.711alaw, G.711ULAW, G.722, G.7231, G.726, G.729A, G.729B, PLC, SILK, VAD. Ethernet LAN interface type: Gigabit Ethernet, Ethernet LAN data transfer rates: 1000 Mbit/s. Power supply input voltage 100 - 240 V, power supply output voltage 12 V, AC-adapter output current 1 A
- Android 13 OS
- 7 inch (1024 x 600) adjustable multi-point capacitive touch screen
- Optimal HD audio, Yealink noise proof technology
- Flexible Bluetooth wireless handheld device
- Dedicated Microsoft team button
- Microsoft team-specific user interface
- Built-in Bluetooth 5.2 and Dual Band 2.4G/5G Wi-Fi 5
- 2 x USB port Type A, supports USB headset
- 1 x USB Type C connector, supports device mode (soon)
- Supports expansion module EXP50
- Dual-port Gigabit Ethernet
- Supports Microsoft TAC & YMCS
- Wall mounting possible
- Supports IEEE 802.3af PoE, without PSU"
This text is machine translated.