
Yealink UH44 Mono Teams USB-C/A On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Volume control Ph

Yealink UH44 Mono Teams USB-C/A On-ear headset
Highlights & Details
- AI noise suppression minimizes background noise
- Comfortable on-EAR headphones that are suitable for long use
- Multiple connectivity options including USB-C and USB-A.
- Cable-integrated control elements for volume and microphone control
- Certified for Microsoft teams for reliable communication
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Volume control
- Audio channels
Mono
- Transfer type
Corded (1075100)
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
113.8 dB
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
127 g
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Frequency range (microphone)
100 bis 14.000 Hz
- Call management
Yes
- Cable length
2.15 m
- Headphones model
UH44 Mono
- Suitable for
Universal
- Compatible
UC
- Width
153 mm
- Height
63 mm
- Depth
184 mm
- Headband-type
Overhead
- Earphone type
On-ear
- Cable colour
Black
- Transfer type
Corded
- UKCA
yes
- Quantity
1
- Microphone frequency
100 - 14000 Hz
- Driver unit
3.5 cm
- Folding microphone
yes
- Carrying case
yes
- Microphone noise-canceling
yes
- Number of microphones
2
- Package weight
2.42 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737940 Yealink UH44 Mono Teams USB-C/A On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Volume control Ph
Description
Connectivity is seamless with USB-C and USB-A options, allowing users to easily connect and use the device instantly. Functions such as the volume control on the cable, the mute function of the microphone and an LED display promote an efficient conversation and keep away the distractions. The Yealink UH44 mono is certified by Microsoft teams and thus ensures the compatibility with the common communication software.
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




