
Yealink UH46 Mono Teams USB-C/A On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Volume control, M

Yealink UH46 Mono Teams USB-C/A On-ear headset
Highlights & Details
- KI noise suppression for clear sound
- Comfortable On-EAR design for long wearing comfort
- Convenient control elements at the cable for volume control and call management
- Plug-and-play compatibility with USB-C and USB-A.
- Certified for Microsoft teams for seamless communication
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Volume control
Microsoft Teams button
Microphone mute
- Audio channels
Mono
- Control type
Universal
- Transfer type
Corded (1075100)
USB-C®
USB-A
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
113.8 dB
- Power supply
USB (cable included)
- Factory colour
Black
- Weight
127 g
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Call management
Yes
- Cable length
2.15 m
- Headphones model
UH46 Mono
- Suitable for
Smartphone
Universal
PC
- Compatible
Universal
UC
- Width
153 mm
- Height
69 mm
- Depth
184 mm
- Earphone type
On-ear
- Cable colour
Black
- Transfer type
Corded
- UKCA
yes
- Quantity
1
- Microphone frequency
100 - 14000 Hz
- Driver unit
3.5 cm
- Folding microphone
yes
- Carrying case
yes
- Microphone noise-canceling
yes
- Number of microphones
3
- Package weight
2.55 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737943 Yealink UH46 Mono Teams USB-C/A On-ear headset Corded (1075100) Mono Black Microphone noise cancelling Volume control, M
Description
This text is machine translated.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




