The Yealink UVC40 E2 is an all-in-one video conferencing device that improves communication with its features. Equipped with a 8 microphone array and integrated speaker, it offers clear audio quality with a frequency response of 50 to 20,000 Hz. The integrated 8.0-megapixel camera records videos in 4K resolution at 30 frames per second, making every detail visible during meetings. With features such as automatic image alignment, noise reduction, and voice tracking, the UVC40 E2 delivers a seamless conferencing experience that fits in any professional environment.
Connectivity is simplified through various options such as SuperSpeed USB 3.0, USB 2.0 and Ethernet. The device supports both wired as well as wireless connections and thus ensures flexibility during setup. It integrates seamlessly into existing workflows with a range of compatibility options, such as Microsoft teams and Zoom rooms. The accompanying mounting kit and remote control make it easy to install and operate and make it a versatile solution for video conferences.
This text is machine translated.