The W78P system supports registration of up to 10 Yealink W78H DECT handsets and has robust processing capacity for up to 10 SIP accounts and 20 concurrent calls. The Yealink W78P includes updated hardware, advanced acoustic algorithms, noise suppression technology and improved signal strength, and provides flexible workers with a high-quality mobile communications environment. Even in complex environments, the noise-free conditions and higher volume make it easy for users to make calls. The W78P supports efficient deployment and effortless mass provisioning with Yealink's redirection and provisioning service (RPS) and boot mechanism to enable remote deployment, maintenance, and updating. The device management web portal provides a clear and intuitive interface to improve user experience. The Yealink W78P DECT IP telephone system is also compatible with a wide range of Yealink DECT end devices, including handsets, conference phones, and DD phones, which provide additional capabilities for building wireless communication networks in different workspaces in small and medium-sized businesses.
This text is machine translated.