
Yealink W57R DECT DECT handset Hands-free, Hearing aid compatibility Colour Black

Yealink W57R IP-Telephone Black 2 lines TFT
Highlights & Details
- 1.8" color screen with intuitive user interface
- HD voice transmission with Opus Audio Codec and noise suppression
- Long talk time
- Ultra long standby time
- Vibration alarm
- No perception upgrade, no impact on the work
- Resists falls from a height of up to 3.5 meters
Technical specifications
- Product type: IP phone
- Number of lines: 2 lines
- Product type
DECT handset
- Tansfer standard
DECT/GAP
- No. of handsets
1
- Features
Hands-free
Hearing aid compatibility
- Display type
Colour
- Hands-free
Yes
- Bluetooth
No
- Factory colour
Black
- Rechargeable battery technology
Li-ion
- Screen size diagonal (inches)
1.8 inch
- Display resolution
128 x 160 Pixel
IP54
- Touchscreen (display)
No
- Battery capacity
1460 mAh
- Battery voltage
3.7 V
- Talk time
40 h
- Wi-Fi
No
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Ethernet LAN
no
- Call history
yes
- Number of handles included
1 Stück(e)
- Speakerphone
yes
- Conference call
yes
- Standby time
575 h
- Charger
yes
- Noise reduction
yes
- Phonebook capacity
100 Eintragungen
- Caller ID
yes
- Microphone mute
yes
- Call forwarding
yes
- Redialing
yes
- Answering machine
yes
- Call waiting
yes
- Speed dialling
yes
- Power over Ethernet (PoE)
no
- Handset dimensions (WxDxH)
51 x 24 x 157 mm
- Handset weight
183 g
- Vibrating alert
yes
- Emergency call
yes
- Backlight keypad
yes
- Base station
yes
- Number of melodies
9
- Full duplex
yes
- Frequency range
100 - 7000 Hz
- Device lock
yes
- Call hold
yes
- Operating relative humidity (H-H)
10 - 95 %
- Intercom
yes
- Do not disturb function
yes
- Keypad number of keys
25
- DECT connectable
yes
- Integrated voicemail
yes
- Storage temperature (T-T)
-30 - 70 °C
- Anonymous call
yes
- Anonymous call rejection
yes
- Maximum indoor range
50 m
- Maximum outdoor range
300 m
- AC adapter output current
0.6 A
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737865 Yealink W57R DECT DECT handset Hands-free, Hearing aid compatibility Colour Black
Description
This text is machine translated.
