
Yealink W74P DECT System Corded VoIP Hands-free, Hearing aid compatibility Colour Grey

Highlights & Details
Yealink W74P IP-Telephone Grey TFT
- Supports up to 10 SIP accounts for comprehensive VoIP communication
- Integrated Bluetooth interface for wireless connectivity options
- Up to 1440 minutes of talk time with a 1010 mAh battery
- High-quality audio with the G.722 and G.729 speech codecs
- Flexible placement with table and wall mount options
Technical specifications
- Product type: IP mobile phone
- Product type
Corded VoIP
- Tansfer standard
IP-DECT/GAP
- No. of handsets
1
- Features
Hands-free
Hearing aid compatibility
- Display type
Colour
- Hands-free
Yes
- Bluetooth
Yes
RJ45 socket
- Factory colour
Grey
- Bluetooth
5.1
- Screen size diagonal (inches)
1.8 inch
- Display resolution
128 x 160 Pixel
- Touchscreen (display)
No
- 10/100/1000 Mbps ports
1 x
- Talk time
24 h
- Safety
SRTP
TLS
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Ethernet LAN
yes
- Call history
yes
- Number of handles included
1 Stück(e)
- Wall mountable
yes
- Number of VoIP accounts
10
- Backlight display
yes
- Speakerphone
yes
- Message-waiting indicator (MWI)
yes
- Standby time
320 h
- Number of function keys
6
- SIP registrar server
yes
- Charger
yes
- Noise reduction
yes
- Phonebook capacity
1000 Eintragungen
- Caller ID
yes
- Microphone mute
yes
- Call forwarding
yes
- Call waiting
yes
- Power over Ethernet (PoE)
yes
- Base dimensions (WxDxH)
130 x 100 x 25,1 mm
- Handset dimensions (WxDxH)
144,5 x 48 x 21 mm
- Vibrating alert
yes
- Quick start guide
yes
- Emergency call
yes
- Backlight keypad
yes
- Base station
yes
- Ethernet cable
yes
- Full duplex
yes
- Call hold
yes
- Operating relative humidity (H-H)
10 - 95 %
- Keypad number of keys
25
- DECT connectable
yes
- Storage temperature (T-T)
-30 - 70 °C
- Anonymous call
yes
- Anonymous call rejection
yes
- Call transfer
yes
- Mounting kit
yes
- Maximum indoor range
50 m
- Maximum outdoor range
300 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737887 Yealink W74P DECT System Corded VoIP Hands-free, Hearing aid compatibility Colour Grey
Description
This text is machine translated.
