The Yealink W75 mini MC is a versatile cordless telephone base station and VoIP telephone base station, which was developed for the needs of modern companies. It supports the IP DECT standard for wireless communication and ensures that employees can move freely without compromising on call quality. With the ability to support up to 20 handsets and manage up to 40 simultaneous calls, it is suitable for environments with Hohem call volumes. The device also has a range of call management features, including pause, forward, call waiting, and caller ID, and the ability to use 3-way conference calls, effectively boosting team collaboration and productivity. Security and connectivity comes first, with support for Power over Ethernet (PoE), advanced security protocols, and up to 20 SIP accounts. High audio quality is ensured by features such as full duplex, adaptive jitter buffers and a variety of voice codecs. The wall-mounted design, combined with easy-to-use features such as Do Not Disturb (DND) and OTA upgrades, ensures seamless integration into any office environment.
This text is machine translated.