
Yealink W80DM DECT Speakerphone hub PoE White

White Yealink W80DM DECT Base Station
Highlights & Details
- Number of handsets supported (max.): 100
- Telephone conference
- Number of parallel conferences: 3
- Telephone book capacity (per mobile part): 100 entries
- Call waiting Caller ID Call transfer
- Ethernet/LAN, Power over Ethernet (PoE)
- White
Technical specifications
- Telephone book capacity (per mobile part): 100 entries
- Product type
Speakerphone hub
- Tansfer standard
IP-DECT/GAP
- Features
PoE
RJ45 socket
- Factory colour
White
- Version
Cable
- Cable use
PC
- Max. output current
1.2 A
- Output voltage
5 V
- 10/100/1000 Mbps ports
1 x
- Input voltage
100 - 240 V
- Safety
AES
HTTPS
SHA-256
SHA-384
SHA-512
SRTP
TLS
- Weight
2.56 kg
- UKCA
yes
- Screws included
yes
- Operating temperature (T-T)
0 - 40 °C
- Keypad lock
yes
- Ethernet LAN
yes
- Call history
yes
- Number of handsets supported (max)
100
- Number of bases supported (max)
30
- Wall mountable
yes
- Number of VoIP accounts
100
- Conference call
yes
- Master (outer) case gross weight
3.13 kg
- Master (outer) case length
375 mm
- Products per master (outer) case
10 Stück(e)
- Caller ID
yes
- Call forwarding
yes
- Redialing
yes
- Reset function
yes
- Call waiting
yes
- Wireless synchronization
yes
- Speed dialling
yes
- Power over Ethernet (PoE)
yes
- Power adapter included
yes
- Over the Air Updates (OTA)
yes
- Frequency range (US)
1920 - 1930 MHz
- Frequency range (EU)
1880 - 1900 MHz
- Quick start guide
yes
- Mute function
yes
- Number of WB calls per base supported (max)
8
- Number of NB calls per base supported (max)
8
- Number of simultaneous calls per handset
2
- Switching between calls
yes
- Message Waiting Indication (MWI) function
yes
- Remote phonebook
yes
- Phonebook search/import/export function
yes
- Emergency call
yes
- Shared Call Appearance (SCA)
yes
- XML browser
yes
- IPUI registration
yes
- User access level
yes
- Auto-provision
yes
- System log export
yes
- Dual-Tone Multi-Frequency (DTMF)
yes
- Master (outer) case height
187 mm
- Master (outer) case width
336 mm
- Dimensions (WxDxH)
130 x 100 x 25,1 mm
- Full duplex
yes
- Call hold
yes
- Operating relative humidity (H-H)
10 - 95 %
- Do not disturb function
yes
- Number of simultaneous calls (max)
100
- Number of parallel conferences
3
- Integrated voicemail
yes
- Anonymous call
yes
- Anonymous call rejection
yes
- Number of carrier frequencies
2
- Call transfer
yes
- Maximum indoor range
50 m
- Maximum outdoor range
300 m
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737843 Yealink W80DM DECT Speakerphone hub PoE White
Description
The Yealink W80 DECT IP multi-cell system, consisting of two elements – a W80B base station and a W80DM DECT manager – is designed for customers who need an easy-to-install wireless communication system. Represents the DECT multi-cell system as a scalable and reliable solution for companies and organizations of all kinds and sizes. The system supports up to 100 handsets and up to 100 simultaneous calls. This solution guarantees not only one call per handset but also allows you to leave behind the limited wireless coverage of a single base station. With an uninterrupted handover of the calls, the system now supports the Yealink W53H, W56H, CP930W and DD Phone components, which enable seamless roaming and call transfer. This means that free mobile communication is also available between the zones. Both the W80B and the W80DM offer Yealink HD voice quality and a modern and compact design, which possesses full-duplex technology and Opus, so your ears remain free and you have an extraordinary sound experience.
Key Features and Benefits
Security and stability
Based on the Yealink DECT technology, the W80 DECT IP multi-cell system offers stable telephony as well as seamless roaming and transfer. Wireless data transfer over the air is enabled by the DECT encryption and at the same time a wireless monitoring of a call is prevented. TLS and SRTP play a key role in secure SIP communication. Yealink W80 DECT IP Multi-Cell System Pack with strong grayscale upgrade. If you upgrade a handset, the other handsets that are not affected will still run safely and securely.
Extended DECT contacts
For an incoming call, the caller can see information, including the number and name of the caller, on the phone screen simply and in plain text instead of lined up characters. Better compatibility with different PBX platforms makes contacts from other platforms, such as XSi directory, XML contacts, accessible via the Yealink W80 DECT IP multi-cell system. In addition, the LDAP and Remote phone book is.
Efficient deployment & unified management
The W80 DECT IP Multi-Cell System takes over the W60B's powerful auto-p mechanism, enabling efficient deployment and simple mass deployment to be easily accomplished through Yealink's redirection and provisioning service (RPS) and auto provisioning. You can also configure and manage the entire Multi-Cell system through the DECT Manager web portal. This makes operation, maintenance, and updating easy, while saving companies time and costs for IT.
Easy to set up and simple to use
In a multicast network, administrators benefit from non-contact provisioning, so that the system is set up immediately as soon as the base station is switched on and connected to the network. Don't worry if you are in a non-multicast network environment. Simply configure the IP address of the DECT Manager using the base station's Web UI to complete the deployment.How can ICH determine the correct location for the appropriate W80B base station? Try the Yealink tool set for use – it's your right hand when planning large systems.
Compatible with many devices
The Yealink W80 DECT IP multi-cell system is compatible with many Yealink DECT components such as W56H, W53H, CP930W and DD Phone, all of which can be connected to a single or multi-cell DECT system from Yealink and are available to complete your DECT environment.
This text is machine translated.
Features
- Seamless handover and roaming
- Up to 100 parallel calls
- Up to 30 base stations
- Up to 100 handsets
- Up to 100 SIP accounts
- Supports XML/LDAP/remote access to phone book
- Supports XSi directory
- DECT wireless coverage up to 50m indoors and 300 m outdoors
- Supports Opus
- Supports PoE




