
Yealink Yealink DECT Headset WH66 Mono UC On-ear headset DECT Mono Black Phone

Yealink Yealink DECT Headset WH66 Mono UC On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wireless Bluetooth 4.2 160 m
- On-ear 20 - 20000 Hz 32 Ohm
- Microphone type: Boom -44 dB
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Sustainability Compliance: Yes
- Shipping box weight: 10.5 kg
- Product type
On-ear headset
- Design (headphones)
Over-the-ear
- Use
Phone
- Audio channels
Mono
- Transfer type
DECT
- Frequency range
20 - 20.000 Hz
160 m
- Factory colour
Black
- Weight
80 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Bluetooth
4.2
- Sensitivity (microphone)
-44 dB
- Call management
Yes
- Cable length
1 m
- Headphones model
WH66 Mono
- Suitable for
Universal
- Compatible
UC
- Talk time
13 h
- Headband-type
Overhead
- Bluetooth
Yes
- Battery voltage
12 V
- Transfer type
Wireless
- UKCA
yes
- Wireless charging
yes
- AC adapter included
yes
- Wireless range
160 m
- Battery recharge time
2.5 h
- Microphone frequency
100 - 10000 Hz
- Microphone sensitivity
-44 dB
- Master (outer) case gross weight
10.5 kg
- Talk time
13 h
- Standby time
90 h
- Master (outer) case length
698 mm
- Driver unit
2.8 cm
- Sensitivity
97 dB
- Microphone mute
yes
- Charging time
170 min
- Charging stand
yes
- Base station weight
398 g
- Quick start guide
yes
- Frequency response (music mode)
20 - 20000 Hz
- Frequency response (talk mode)
100 - 8000 Hz
- Base station touchscreen
yes
- Master (outer) case height
265 mm
- Master (outer) case width
421 mm
- Base station
yes
- Rechargeable battery
yes
- Number of microphones
2
Documents & Downloads
Datasheet
Datasheet 3386394 Yealink Yealink DECT Headset WH66 Mono UC On-ear headset DECT Mono Black Phone
User & Safety Instructions
User & Safety Instructions 3386394 Yealink Yealink DECT Headset WH66 Mono UC On-ear headset DECT Mono Black Phone
Description
Scope of delivery
- WHB660 Base
- WHM621 headset or WHD622 headset
- Yealink power supply
- 2* 1 m USB 3.0 cable
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


