
Yealink Yealink Headset WH64 Hybrid Mono Teams On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancellin

Yealink Yealink Headset WH64 Hybrid Mono Teams On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wireless USB connection Bluetooth 5.2 150 m
- On-ear 20 - 20000 Hz
- Microphone type: Boom
- Integrated battery
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Power supply plug DC-socket
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Microsoft Teams button
- Audio channels
Mono
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
120 m
- Factory colour
Black
- Weight
272 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Bluetooth
5.2
- Call management
Yes
- Cable length
0 mm
- Headphones model
WH64 Hybrid Mono
- Suitable for
Universal
- Standby max.
157 h
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- AC adapter included
yes
- Wireless range
150 m
- Battery recharge time
1.5 h
- Quantity
1
- Talk time
14 h
- Standby time
157 h
- Adjustable volume
yes
- Suitable for indoor use
yes
- Microphone mute
yes
- Easy pairing
yes
- Quick start guide
yes
- Battery charge indicator
yes
- Base station
no
- Rechargeable battery
yes
- On/off switch
yes
- Number of microphones
3
- DECT connectable
yes
- Plug and Play
yes
- Battery operated
yes
Documents & Downloads
Datasheet
Datasheet 3386448 Yealink Yealink Headset WH64 Hybrid Mono Teams On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancellin
User & Safety Instructions
User & Safety Instructions 3386448 Yealink Yealink Headset WH64 Hybrid Mono Teams On-ear headset Bluetooth® (1075101) Mono Black Microphone noise cancellin
Description
Scope of delivery
- Mono-/Dual Headset
- USB 2.0 CABLE (USB-A TO USB-C/USB-C TO USB-C)
- WDD60 Dongle
- Drawstring bag
- Quick guide
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



