
Yealink Yealink Headset WH64 Mono UC On-ear headset Cordless (1075099) Mono Black Microphone noise cancelling Volume con

Yealink Yealink Headset WH64 Mono UC On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Wireless USB connection Bluetooth 5.2 150 m
- On-ear 20 - 20000 Hz
- Microphone type: Boom
- Integrated battery
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Volume control
- Audio channels
Mono
- Transfer type
Cordless (1075099)
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Factory colour
Black
- Weight
0.092 kg
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Bluetooth
5.2
- Call management
Yes
- Cable length
0 mm
- Headphones model
WH64 Mono
- Suitable for
PC
- Compatible
UC
- Standby max.
157 h
- Bluetooth
Yes
- Transfer type
Wireless
- UKCA
yes
- USB connectivity
yes
- Wireless range
150 m
- Battery recharge time
1.5 h
- Quantity
1
- Standby time
157 h
- Adjustable volume
yes
- Driver unit
3 cm
- Suitable for indoor use
yes
- Microphone mute
yes
- Easy pairing
yes
- Quick start guide
yes
- Battery charge indicator
yes
- Base station
yes
- Rechargeable battery
yes
- On/off switch
yes
- Number of microphones
3
- DECT connectable
yes
- Plug and Play
yes
- Battery operated
yes
Documents & Downloads
Datasheet
Datasheet 3386444 Yealink Yealink Headset WH64 Mono UC On-ear headset Cordless (1075099) Mono Black Microphone noise cancelling Volume con
User & Safety Instructions
User & Safety Instructions 3386444 Yealink Yealink Headset WH64 Mono UC On-ear headset Cordless (1075099) Mono Black Microphone noise cancelling Volume con
Description
This text is machine translated.
Scope of delivery
- WH64 Dual
- Power supply unit
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


