1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Conferencing system
Multicolour
4.2
Yes
68 mm
82 mm
380 mm
1 x
7.5 W
2.5 W
1 x
10.5 W
100 - 240 V
256-bit AES
EAP-TLS
MSCHAPv2
PEAP
TLS
2.103 kg
Yes
yes
yes
0 - 40 °C
yes
yes
yes
yes
yes
yes
5 W
yes
88 dB
1
yes
yes
yes
yes
48 V
3 m
1.8 m
1
yes
yes
8
yes
yes
10 W
0.7 A
10 - 95 %
yes
3840 x 2160 p
30 fps
yes
-30 - 70 °C
yes
1
105°
120°
14 W
yes
User & Safety Instructions 3386415 Yealink Yealink Video Collaboration Bar A10-010 Conferencing system Multicolour