
Yealink YHS34 Mono On-ear headset Corded (1075100) Mono Black Noise cancelling, Microphone noise cancelling Headset, Ear

Yealink YHS34 Mono On-ear headset
Highlights & Details
- Black office/call center headband headphones
- Cable connected
- On-ear 20 - 20000 Hz 32 Ohm 93 dB
- Microphone type: Boom -44 dB
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Recommended use: Office/call center
- Impedance 32 Ohm
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Ear protection
Mono
Headband
- Audio channels
Mono
- Transfer type
Corded (1075100)
QDCs (Quick Disconnect)
RJ9 plug
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Sound pressure
93 dB
- Factory colour
Black
- Sensitivity (microphone)
-44 dB
- Cable length
0.9 m
- Headphones model
YHS34 Mono
- Suitable for
Universal
- Compatible
Universal
- Headband-type
Overhead
- Earphone type
On-ear
- Cable colour
Black
- Transfer type
Corded
- UKCA
yes
- Operating temperature (T-T)
-10 - 50 °C
- Microphone frequency
100 - 8000 Hz
- Driver unit
2.8 cm
- Quick start guide
yes
- Microphone noise-canceling
yes
- Storage temperature (T-T)
-30 - 70 °C
- Plug and Play
yes
- Maximum input power
10 mW
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3737852 Yealink YHS34 Mono On-ear headset Corded (1075100) Mono Black Noise cancelling, Microphone noise cancelling Headset, Ear
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones
