Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 144 mm x 24 mm
12 V
230 V
IP44
Braid
40 W
1 x
3.3 A
264 V
196 V AC
40 W (max)
24 mm
144 mm
+40 °C
-20 °C
89 %
Datasheet 3435641 YingJiao SLCV-40-12E LED driver 40 W 3.3 A 12 V 1 pc(s)
User & Safety Instructions 3435641 YingJiao SLCV-40-12E LED driver 40 W 3.3 A 12 V 1 pc(s)