Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 144.4 mm x 24 mm
12 V
230 V
IP44
Braid
60 W
1 x
5 A
264 V
196 V AC
60 W (max)
24 mm
144.4 mm
+40 °C
-20 °C
89 %
Datasheet 3435643 YingJiao SLCV-60-12E LED driver 60 W 5 A 12 V 1 pc(s)
User & Safety Instructions 3435643 YingJiao SLCV-60-12E LED driver 60 W 5 A 12 V 1 pc(s)