There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 179 mm x 58 mm
24 V
230 V
IP20
IP20
Protection class II
Screw terminal
150 W
1 x
6.25 A
240 V AC
220 V AC
150 W (max)
58 mm
179 mm
+45 °C
-20 °C
90 %
Datasheet 3435667 YingJiao YSL150F-24006250 LED driver 150 W 6.25 A 24 V 1 pc(s)
User & Safety Instructions 3435667 YingJiao YSL150F-24006250 LED driver 150 W 6.25 A 24 V 1 pc(s)