There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 360 mm x 32 mm
12 V
230 V
IP20
Screw terminal
150 W
1 x
12.5 A
240 V AC
220 V AC
150 W (max)
32 mm
360 mm
+45 °C
-20 °C
92 %
Datasheet 3435668 YingJiao YSL150T-12012500 LED driver 150 W 12.5 A 12 V 1 pc(s)
User & Safety Instructions 3435668 YingJiao YSL150T-12012500 LED driver 150 W 12.5 A 12 V 1 pc(s)