There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 360 mm x 24 mm
12 V
230 V
IP20
Braid
200 W
1 x
16.66 A
240 V AC
220 V AC
200 W (max)
24 mm
360 mm
+45 °C
-20 °C
92 %
Datasheet 3435669 YingJiao YSL150T-12016600 LED driver 200 W 16.66 A 12 V 1 pc(s)
User & Safety Instructions 3435669 YingJiao YSL150T-12016600 LED driver 200 W 16.66 A 12 V 1 pc(s)