There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 251 mm x 30 mm
12 V
230 V
IP20
Screw terminal
30 W
1 x
2.5 A
240 V AC
220 V AC
30 W (max)
30 mm
251 mm
+45 °C
-20 °C
86 %
Datasheet 3435680 YingJiao YSL30T-1202500 LED driver 30 W 2.5 A 12 V 1 pc(s)
User & Safety Instructions 3435680 YingJiao YSL30T-1202500 LED driver 30 W 2.5 A 12 V 1 pc(s)