There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 251 mm x 30 mm
24 V
230 V
IP20
Screw terminal
30 W
1 x
1.25 A
240 V AC
220 V AC
30 W (max)
30 mm
251 mm
+45 °C
-20 °C
86 %
yes
Datasheet 3435682 YingJiao YSL30T-2401250 LED driver 30 W 1.25 A 24 V 1 pc(s)
User & Safety Instructions 3435682 YingJiao YSL30T-2401250 LED driver 30 W 1.25 A 24 V 1 pc(s)