

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
YI-WS3D60N-(4)
Golden white
3.2 V
20 mA
3.2 V
20 mA
3 mm
Radial lead
1800 mcd
X = 0.46/Y = 0.42
60°
Water clear
LED 3 mm
InGaN
Circular
(Ø) 3 mm
-25 °C
85 °C
3 mm
Yes
1 pc(s)
-25 - +80 °C
Datasheet 185877 Yoldal YI-WS3D60N-(4) LED wired Golden white Circular 3 mm 1800 mcd 60 ° 20 mA 3.2 V
User & Safety Instructions 185877 Yoldal YI-WS3D60N-(4) LED wired Golden white Circular 3 mm 1800 mcd 60 ° 20 mA 3.2 V