

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
YZ-WS5N40N
Sunny white
3.2 V
20 mA
3.2 V
20 mA
5 mm
Radial lead
7650 mcd
X = 0.44/Y = 0.46
40°
Water clear
LED 5 mm
InGaN
Circular
(Ø) 5 mm
-30 °C
85 °C
5 mm
Yes
1 pc(s)
-25 - +80 °C
Datasheet 185811 Yoldal YZ-WS5N40N LED wired Sunny white Circular 5 mm 7650 mcd 40 ° 20 mA 3.2 V
User & Safety Instructions 185811 Yoldal YZ-WS5N40N LED wired Sunny white Circular 5 mm 7650 mcd 40 ° 20 mA 3.2 V