
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
YZ-YV5N30N
Yellow
2.3 V
20 mA
2.3 V
20 mA
5 mm
Radial lead
5000 mcd
590 nm
30°
Water clear
LED 5 mm
Circular
(Ø) 5 mm
-25 °C
85 °C
5 mm
Yes
1 pc(s)
-25 - +85 °C
Datasheet 154388 Yoldal YZ-YV5N30N LED wired Yellow Circular 5 mm 5000 mcd 30 ° 20 mA 2.3 V
User & Safety Instructions 154388 Yoldal YZ-YV5N30N LED wired Yellow Circular 5 mm 5000 mcd 30 ° 20 mA 2.3 V