

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sheathed cable
12 x
100 m
0.8 mm²
PVC
single core
YR
Yes
YR 12x0,8
100 m
No
12 x 0.8 mm²
70 °C
-5 °C
YR 12x0,8
0.8 mm²
Polyvinyl chloride (PVC)
Colour
106 kg/km
No
None
100 V
White
Round
0.8 mm
Copper
Polyvinyl chloride (PVC)
Class 1 = solid
None
-5-70 °C
Several
FALSE
12
None
70 °C
None
7.7 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
58 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984903 YR 12x0,8 Sheathed cable YR 12 x 0.8 mm² 100 m