

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sheathed cable
2 x
100 m
0.8 mm
PVC
single core
YR
YR 2x0,8
100 m
Yes
2 x 0.8 mm
+70 °C
-5 °C
YR 2x0,8
0.8 mm²
Polyvinyl chloride (PVC)
Colour
25 kg/km
No
None
100 V
White
Round
0.8 mm
Copper
Polyvinyl chloride (PVC)
Class 1 = solid
None
-5-70 °C
Several
FALSE
2
None
70 °C
None
4.2 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
30 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
User & Safety Instructions 2984904 YR 2x0,8 Sheathed cable YR 2 x 0.8 mm 100 m