

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Sheathed cable
3 x
100 m
0.8 mm²
PVC
single core
YR
Yes
YR 3x0,8
100 m
No
3 x 0.8 mm²
70 °C
-5 °C
YR 3x0,8
0.8 mm²
Polyvinyl chloride (PVC)
Colour
32 kg/km
No
None
100 V
White
Round
0.8 mm
Copper
Polyvinyl chloride (PVC)
Class 1 = solid
None
-5-70 °C
Several
FALSE
3
None
70 °C
None
4.4 mm
FALSE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
33 mm
FALSE
Round
FALSE
FALSE
FALSE
FALSE
Datasheet 2984905 YR 3x0,8 Sheathed cable 100 m
User & Safety Instructions 2984905 YR 3x0,8 Sheathed cable 100 m