

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
4 x
50 m
1.5 mm²
YSLY-JZ
Y-JZ 4x1,5 RG50
PVC
50 m
No
4 x 1.5 mm²
Y-JZ 4x1,5 RG50
1.5 mm²
Polyvinyl chloride (PVC)
Numbers
117 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
4
None
9.1 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
91 mm
91 mm
Round
User & Safety Instructions 2984960 YSLY-JZ Control lead 4 x 1.5 mm² Y-JZ 4x1,5 RG50 50 m