

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Control lead
5 x
100 m
1 mm²
Flexible
YSLY-JZ
Y-JZ 5x1 RG100
PVC
100 m
No
No
5 x 1 mm²
No
Y-JZ 5x1 RG100
1.0 mm²
Polyvinyl chloride (PVC)
Numbers
105 kg/km
500 V
Grey
Round
Copper
None
None
Polyvinyl chloride (PVC)
Class 5 = flexible
-5-70 °C
-30-80 °C
FALSE
300 V
5
None
8.6 mm
TRUE
FALSE
FALSE
FALSE
FALSE
Bare
None
None
None
None
86 mm
86 mm
Round
User & Safety Instructions 2984731 YSLY-JZ Control lead 5 x 1 mm² Y-JZ 5x1 RG100 100 m