
Number
Yuasa NP2.3-12 NP2.3-12 VRLA 12 V 2.3 Ah AGM (W x H x D) 178 x 64 x 34 mm 4.8 mm blade terminal Maintenance-free, VDS certificate
Highlights & Details
- Maintenance free
- Leak-proof
- Excellent high current properties
Technical specifications
- Dim
(W x H x D) 178 x 64 x 34 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
2.3 Ah
- Height
64 mm
- Weight
940 g
- Content
1 pc(s)
- Type
NP2.3-12
- Rechargeable
Yes
- Connector
4.8 mm blade terminal
- Depth
34 mm
- Width
178 mm
- Features
Maintenance-free
VDS certificate
- VdS No.
G189100
- Connection
4.8 mm male spade connector
- Range of use
Alarm systems
Electric vehicles
- VDS certification
Yes
Documents & Downloads
Datasheet
Datasheet 250814 Yuasa NP2.3-12 NP2.3-12 VRLA 12 V 2.3 Ah AGM (W x H x D) 178 x 64 x 34 mm 4.8 mm blade terminal Maintenance-free, VDS ce
Information
Information 250814 Yuasa NP2.3-12 NP2.3-12 VRLA 12 V 2.3 Ah AGM (W x H x D) 178 x 64 x 34 mm 4.8 mm blade terminal Maintenance-free, VDS ce
Security datasheet
Security datasheet 250814 Yuasa NP2.3-12 NP2.3-12 VRLA 12 V 2.3 Ah AGM (W x H x D) 178 x 64 x 34 mm 4.8 mm blade terminal Maintenance-free, VDS ce
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.













