
Stroke drawing/circuit diagram
1/2
Stroke drawing/circuit diagram
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Line filter
+ IEC socket
+ switch
+ 2 fuses
Type C CEE 7/16 plug 6.3 mm
Recess-mount
10.5 mH
3300 pF
250 V AC
1 A
1 A
68 mm
52.5 mm
61 mm
-25 °C
+85 °C
521361
YQ01A1
1 pc(s)
(L x W x H) 68 x 52.5 x 61 mm
Yes
125 V/AC (50/60 Hz)
1 A
Flat pin connector 6.3 x 0.8 mm
-25 - +85 °C
Datasheet 521361 Yunpen YQ01A1 Line filter + IEC socket, + switch, + 2 fuses 250 V AC 1 A 10.5 mH (L x W x H) 68 x 52.5 x 61 mm 1 pc(s)