
Highlights & Details
Z WAVE for Raspberry Pi
- Standard Hardware
- No external USB-Stick is necessary
- Extremely stable and reliable Z-Wave Stack (certified 2014)
- Z-Wave Plus certified
- Supports Security Command class (e.g. for door locks)
- Mobile apps for iOS and Android
- Individual adjustment of application logic and user interfaces using HTML/CSS/Javascript
- Transferable to other platforms
Technical specifications
- Product type
Raspberry Pi® add-on PCB
- Suitable for
Raspberry Pi® B
Raspberry Pi® B+
Raspberry Pi® 2 B
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® 4 B
- Height
17 mm
- Width
40 mm
- Suitable for
Raspberry Pi®
- Compatible with
Raspberry Pi®
- Depth
20 mm
- Software included
no
Documents & Downloads
Datasheet
Datasheet 1177200 Z-Wave ME Z Wave Raspberry Pi® add-on PCB Compatible with (development kits): Raspberry Pi®
User & Safety Instructions
User & Safety Instructions 1177200 Z-Wave ME Z Wave Raspberry Pi® add-on PCB Compatible with (development kits): Raspberry Pi®
Information
Information 1177200 Z-Wave ME Z Wave Raspberry Pi® add-on PCB Compatible with (development kits): Raspberry Pi®
Description
Compatible with the Raspberry Pi Model B, B+, Raspberry Pi 2 Model B and pi3
Based on design-empfehlug by Sigma Designs · Improved Functions · Firmware upgrade · Backup and restore functions contain network topology-Software · Chip Firmware · Certified Z-Wave Middleware, programd in C (Z-way) · Software razberry. z-wave. me.
Full-fledged Z-Wave Smart Home Gateway with Z-Wave radio · Tested with Raspbian "Wheezy" and "jessie" Operating Systems · Implemented Z-Wave network controller based on SDK 6.51.06 · Offers native C-level API plus web-based JSON, and REST API.
This text is machine translated.
Scope of delivery
- Z wave module
- User manual.

