
Highlights & Details
ZAGG PRO keys™ Wireless Keyboard with Touch Pad and Removable Cover
- Use the touchpad to scroll, navigate, and click, or turn it off to conserve the keyboard battery.The rigid Kern as well as the rubberized edges and corner shock absorbers protect against falling from a height of up to 2 meters.The lightweight keyboard and chassis can be removed to suit a variety of uses and environments.The Pro Keys keyboard can be paired with two devices simultaneously and allows you to switch between the two. The magnetic stand can be attached to the back of the case and you can insert your device into the stand at two comfortable angles.The cover is closed with a magnetic cover and protects the Apple Pencil or ZAGG Pro stylus
Technical specifications
- Product type
Tablet PC keyboard and book cover
- Compatible with
Apple
- Compatible with
iPad 10.2 (2019)
iPad 10.2 (2020)
- Keyboard layout
German, QWERTZ, Macintosh
- Features
Backlit
- Factory colour
Dark grey
- Suitable for
25,9 cm (10,2")
- Suitable for
iPad 10.2" (Gen.9, 2021)
iPad 10.2" (Gen.8, 2020)
iPad 10.2" (Gen.7, 2019)
Documents & Downloads
Datasheet
Datasheet 2798384 ZAGG ProKeys with Trackpad Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad 10.2 (2019),
User & Safety Instructions
User & Safety Instructions 2798384 ZAGG ProKeys with Trackpad Tablet PC keyboard and book cover Compatible with (tablet PC brand): Apple iPad 10.2 (2019),
Description
This text is machine translated.
Scope of delivery
- ProKeys with trackpad, charger cable
- This text is machine translated.









