
Technical specifications
- Product type
USB charger
20 W
- Input voltage
240 V
- Input voltage
100-240V ~ 50/60Hz 0.7A
- No. of outputs
1 x
- Outputs
USB-C®
- Output voltage
OUTPUT 5V⎓3A, 9V⎓2.2A, 12V⎓1.5A (20W MAX.)
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
Speedport 20
- Suitable for
Universal
- Suitable for
iPhone
- PSU features
GaN
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 74 x 29 x 29 mm
- Height
29 mm
- Length
74 mm
- Width
29 mm
- Weight
0.05 kg
- Factory colour
White
- Used at
Mains socket
- Charging method
Power Delivery
- Charging method (Power Delivery)
with USB Power Delivery
- Wireless charging
no
- Quantity per pack
1 Stück(e)
- USB Power Delivery up to
20 W
- Fast charging
yes
- Number of simultaneously connected devices (max)
1
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742647 ZAGG Speedport 20 USB charger 20 W USB-C® Power Delivery White Mains socket GaN, USB Power Delivery (USB-PD)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











