
Highlights & Details
ZAGG Speedport 45 USB charger
- Fast charging up to 45W USB-C PD
- Two USB-C ports for simultaneous charging of two devices
- GaN technology for faster and cooler charging
- Compact and travel-friendly design
- Smart and reliable with relevant safety certifications
- Sustainable design with 75% post-consumer recycled plastics
Technical specifications
- Product type
USB charger
45 W
- Input voltage
240 V
- Input voltage
100–240V ~ 50/60Hz 1.2A
- No. of outputs
2 x
- Outputs
2x USB-C®
- Output voltage
(USB-C1/C2): 5.0V⎓3.0A 15W MAX., 9.0V⎓3.0A 27W MAX., 12.0V⎓3.0A 36W MAX., 15.0V⎓3.0A 45W MAX., 20.0V⎓2.25A 45W MAX.
- Output current (max.) - rounded
3 A
- Max. output current
3 A
- Max. output current per channel
3 A
- Type
Speedport 45
- Suitable for
Universal
- Suitable for
Smartphones. Tablets und Kopfhörer
- PSU features
GaN
USB Power Delivery (USB-PD)
- Dim
(L x W x H) 86 x 46 x 28 mm
- Height
28 mm
- Length
86 mm
- Width
46 mm
- Weight
0.088 kg
- Factory colour
White
- Used at
Mains socket
- Charging method
USB PD 3.1
- Charging method (Power Delivery)
with USB Power Delivery
- Wireless charging
no
- Quantity per pack
1 Stück(e)
- USB Power Delivery up to
45 W
- Fast charging
yes
- Number of simultaneously connected devices (max)
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3742645 ZAGG Speedport 45 USB charger 45 W 2x USB-C® USB PD 3.1 White Mains socket GaN, USB Power Delivery (USB-PD)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














