
Number
Highlights & Details
ZDAuto M5S Board MIO RASPBERRYPI Raspberry Pi® Shield Starter Kit with four M5S modules
- Compatible with Raspberry Pi® 2 (or later)
- 1x digital input 0-5kHz sink M5S module BID0324B1
- 2x digital output 0-5kHz source M5S module BOT03750D1
- 1x analogue output 0-20mA M5S module AOA03020D3A
- Screw terminals for external switching and supply voltage, e.g. 24V DC
- Socket for internal circuit
- Configuration and pin assignment via jumpers or cables
Technical specifications
- Interfaces: Digital input, digital output, analogue input, analogue output
- Product type
Expansion board
- Suitable for
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A
Raspberry Pi® A+
Raspberry Pi® B
Raspberry Pi® B+
- Suitable for
Raspberry Pi®
Raspberry Pi® 2 B
Raspberry Pi® 3 A+
Raspberry Pi® 3 B
Raspberry Pi® 3 B+
Raspberry Pi® A+
Raspberry Pi® A, B, B+
Raspberry Pi® B+
Raspberry Pi® A
Raspberry Pi® B
- Interfaces
Analogue
- Tool type
Expansion board
- Internal ports
Screw terminal
- Compatible with
Raspberry Pi®
Documents & Downloads
Datasheet
Datasheet 2108005 ZDAuto MIO-RASPBERRYPI Starter-Kit Expansion board Compatible with (development kits): Raspberry Pi®
Datasheet 2108005 ZDAuto MIO-RASPBERRYPI Starter-Kit Expansion board Compatible with (development kits): Raspberry Pi®
User & Safety Instructions
User & Safety Instructions 2108005 ZDAuto MIO-RASPBERRYPI Starter-Kit Expansion board Compatible with (development kits): Raspberry Pi®
Description
The expansion board adds the features of the Raspberry Pi® to include 1x digital input 0-5kHz source, 2x digital output 0-5kHz source, 1x analogue output 0-20mA.
Furthermore, the function of the M5S I/O blocks can be tested in a simple way.
This text is machine translated.



