
Barcode Scanner
Highlights & Details
- Extremely robust Bluetooth ® industrial scanner for 1D and 2D bar codes
- Extremely resistant: water and dust proof according to IP67, drop-resistant to 2.4 m
- The Freedom of Wireless up to 10 m thanks to Bluetooth ® 4.0 (Low Energy) with lightning fast connection and maximum energy efficiency
- Power precision + battery for up to 56% more scans per battery charge
- Convenient battery charging status display
- Simple connection via USB port
- Robust Loading/transfer station industry standard with IP65 certification
Technical specifications
- Product type
Barcode scanner
- Type
DS3678-SR
- Type
Hand-held
- Scanning technology
Imager
- Readable code types
1D
2D
- Reading distance (max.)
1520 mm
- Scanning confirmation
Acoustic
LED
Vibration
- Cordless scanning
Bluetooth®
10 m
- Range of use
Retail
Manufacturing
- Factory colour
Black
Green
- Interfaces
Bluetooth
USB
- Protection class
IP67
- Width
76 mm
- Height
142 mm
- Depth
185 mm
Documents & Downloads
Datasheet
Datasheet 1609500 Zebra DS3678-SR Barcode scanner Bluetooth® 1D, 2D Imager Black, Green Hand-held Bluetooth, USB
User & Safety Instructions
User & Safety Instructions 1609500 Zebra DS3678-SR Barcode scanner Bluetooth® 1D, 2D Imager Black, Green Hand-held Bluetooth, USB
User & Safety Instructions 1609500 Zebra DS3678-SR Barcode scanner Bluetooth® 1D, 2D Imager Black, Green Hand-held Bluetooth, USB
Information
Test Summary Report 1609500 Zebra DS3678-SR Barcode scanner Bluetooth® 1D, 2D Imager Black, Green Hand-held Bluetooth, USB
Security datasheet
Security datasheet 1609500 Zebra DS3678-SR Barcode scanner Bluetooth® 1D, 2D Imager Black, Green Hand-held Bluetooth, USB
Description
The advanced Imager Reads 1D and 2D barcodes on a screen or label faster and from a distance than other standard range models. You can easily read barcodes at close range and of up to 1.5 m distance, depending on the code size - even if these heat-sealed, damaged, dirty or in poor quality are printed. The result? Employees need to scan bar codes only as much time as you need to activate the trigger-Scan is always successful direct on the first attempt, which also increases the productivity.
Extremely robust - the strapazierfahigste design in its class
The DS 3608-SR/DS 3678-SR is our most robust esters scanner. It has the highest case and toe resistance as well as about the best sealing in its class. The DS 3608-SR/DS 3678-SR can withstand a fall from 2.4 m height on concrete - this is a 23% higher durability than any other scanner of this class. The DS 3608-SR/DS 3678-SR also works after 5,000 somersaults reliably - Simulation of flashover, under real conditions go hand in hand with a fall. Both models are sealed against dust, spray water and water proof according to IP67 - you can use a water hose sprayed and up to 30 minutes immersed in water.
Easy handling with our free industry leading tools
You can use 123Scan2 and the Scanner Management Service (SMS) via Fernzugrif Scanner konigurieren, firmware upgrades, Data suitable for your back-end systems formatting, the power precision + Battery Check statistics and more. Detection and processing of up to 20 bar codes at the same time, numerous labels have several
Need to scan bar codes, their employees. Now with the press of a button the right bar codes and the individual data format for the immediate transfer to your back-end systems used - you have the full control over the order in which barcodes can be processed.
Also suitable for extreme temperatures
The DS 3608-SR/DS 3678-SR hold extreme cold, heat and other conditions and can thus be used anywhere - even in tiekuhlraumen if an optional heated scanner holder is used.
A Bluetooth model in an own class for a superior wireless freedom
Bluetooth 4.0 (Low Energy) provides for a lightning-fast connection and maximum Energieeizienz.
Our Zebra Wi-Fi-friendly mode makes conclusion with the interference, the Bluetooth Devices hauig of WLAN environments.
The compact, robust charging station offers excellent flexibility and durability. The charging station of the DS 3678-SR is the only of this class, which the IP65 degree of protection. Your charging contacts hold 250,000 plug-in operations.
The first "Battery charge indicator" of this class and the Bluetooth status LED make the control of the battery level as well as the connection via Bluetooth extremely easy.
The power precision + battery provides the ultimate in terms of performance and management of rechargeable batteries. You can reach 56% more scans per battery charge in comparison to competing products and get a variety of data to the battery status, such as previous cycles, current battery status and function status display that indicates whether rechargeable batteries are fully charged or functional and whether you need to be taken out of operation.
Faster processing of pick lists
Users can easily select a single barcode from any pick list and read.
This text is machine translated.
Features
- Readable code types (1D): Code 39, Code 128, Code 93, Codabar/NW7, Code 11, MSI Plessey, UPC/EAN, I2OF5, Korean 3 of 5, GS1 Databar, base 32 (Italian Pharma)
- Readable code types (2D): PDF417, Micro-PDF417, Composite Codes, TLC-39, Aztec, Data Matrix, MaxiCode, QR Code, Micro QR, Chinese sensitive (Han Xin), postal codes
- Reading range: Code 128:5 mil: 3,3-17 cm; Code 128:20 mil: 7,1-71.1 cm; Code 128: 40 mil: 4,4-152.4 cm; Data Matrix: 7.5 mil: 4,8-15.2 cm; Data Matrix: 10.0 mil: 3,5-21.8 cm
Scope of delivery
- Scanners
- Loading/transfer station
- Power supply unit
- USB cable
- Quick guide





