

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Android
ET51
21.3 cm
8.4 inch
2560 x 1600 Pixel
Qualcomm 660 2.2GHz Processor
Qualcomm® Snapdragon
660
2 x
1.6 GHz
4 GB
32 GB
microSD card
microSD card
5 MP
Android™ 8.1 Oreo
GPS
Wi-Fi / LTE (4G)
LTE/4G
WiFi
5.0
Yes
Yes
1 x
Wi-Fi
Bluetooth
NFC
USB C®
Black
228 mm
150 mm
12.7 mm
514 g
LiPo
6440 mAh
8 inch
2 x 1.6 GHz
n.rel.
21.3 cm (8.4 inch)
IP65
User & Safety Instructions 2273967 Zebra ET51 LTE/4G, WiFi 32 GB Black Android 21.3 cm (8.4 inch) 1.6 GHz Qualcomm® Snapdragon Android™ 8.1 Oreo 2560 x 160