
Highlights & Details
Zebra 3200 wax/resin - 12-pack - 110 mm x 74 m
- Item conditions: Refill
- Ink colour black.
- Colour tape type
Technical specifications
- Thermal transfer ribbon for Zebra GX420, R2844, R402; GK series GK420; G-series GC420; GX SERIES GX430; TLP 2844, 38XX
- Product type
Thermal transfer ribbon
- Type
Refill
- Compatible with
Zebra
- Colour
Black
- Manufacturer part #
03200GS11007
- Short ID
Thermal transfer ribbons, Zebra, 3200, wax/ hars, 110mm, 74m, Buitenkant, Zwart
- Width
300 mm
- Length
400 cm
- Content
1 pc(s)
- Factory colour
Multicolour
- Weight
1.182
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3739191 Zebra Thermal transfer ribbon Refill Black 1 pc(s) Thermal transfer ribbons, Zebra, 3200, wax/ hars, 110mm, 74m, Buitenk
User & Safety Instructions
User & Safety Instructions 3739191 Zebra Thermal transfer ribbon Refill Black 1 pc(s) Thermal transfer ribbons, Zebra, 3200, wax/ hars, 110mm, 74m, Buitenk
Description
This text is machine translated.
Features
- Zebra 3200 wax/resin – 12-pack – Thermal transfer ribbon
- Product type : Thermal transfer ribbon
- Printing technology : Thermal wax/resin
- Quantity contained : 12-pack
- Tape size: 110 mm x 74 m.
- Compatible with: TLP 2642, 2742, 2746, 2844; Zebra GX420t, R2844-Z, R402, T402; GK series GK420t; G series GC420t; GX series GX430t; TLP 2742, 2746, 2844, 2844-Z, 3842, 3844-Z




