Reliable operation, high-quality construction, excellent benefits
Not all printers are the same, especially the basic models are not. To keep costs low, low-cost printers are often manufactured using less high-quality components. Many of them fail when used more intensively, cause delays and failures due to repairs or require replacement after only a few years of use. Instead of conserving the budget, customers are thus creating more expenses and costs. With Zebra this is different. With the desktop printer ZD220 you get reliable operation and basic features at an affordable price – both with the purchase and during the entire life cycle. The double-wall design in the typical Zebra quality provides a special durability In addition, ENERGY STAR® qualification reduces operating costs. Designed for a long service life, the ZD220 delivers an outstanding return on investment.
Fast printing
The ZD220 is easy to install and ready to use. USB connections enable universal interoperability. You can easily replace outdated printers with ZPL, EPL, or any other printer command language. Zebra's OpenAccess™ clamshell design also makes it easier to change media. The printer is Ideal for use in the transportation and logistics, light industry, retail and healthcare sectors, where it can issue a variety of tickets, trailers, identification cards, labels and receipts.
Basic features for easy operation
This 4" printer produces labels for smooth workflows at a speed of 4" per second. The large memory offers capacity for more fonts and graphics. A single LED and a single button for feed/pause facilitate operation and recognition of the printer status. You can choose between a direct thermal and thermal transfer model and optionally select a factory-installed label dispenser. The ZD220 features Print DNA™ Basic, a core set of software applications and features that enable a cost-effective and reliable printing experience.
With support from Zebra's worldwide customer service and support
With Zebra and its trusted network of over 10,000 partners, you can quickly access repair support, live technical support, and software support from anywhere. Zebra OneCare™ offers enhanced coverage that goes beyond the standard warranty for normal wear, priority repair time in the depot, and more – at a fraction of the cost of a single repair.
Reliable, outstanding Zebra approved consumables
Consumables affect many aspects of printing, from the life of the print head to operational efficiency. For this reason, we develop and produce our own thermal printing supplies and undergo these rigorous tests. So we guarantee an optimized performance of your Zebra printer – and ensure your confidence. Zebra-approved consumables represent industry-leading quality, first-class service and long-term thermal printing expertise.
This text is machine translated.