
Highlights & Details
Zebra TC22 handheld mobile computer 15.2 cm (6") 1080 x 2160 pixels touch-screen black
- 15.2 cm (6") 1080 x 2160 Pixel Touchscreen
- 8 GB
- Compatible memory cards: MicroSD (TransFlash)
- Qualcomm 2.1 GHz
- Android
- Bluetooth Bluetooth Bluetooth Low Energy (BLE) field communication (NFC) WLAN
- Integrated camera 16 MP
- Built-in microphone
- 3800 mAh
- Black
Technical specifications
- Processor family: Qualcomm®
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax)
- Wi-Fi band Dual (2.4 GHz/5 GHz)
- International protection class (IP code) IP65, IP68
- Installed operating system: Android™
- Product type
Touch computer
- Width
76.3 mm
- Height
165 mm
- Depth
12.5 mm
- Factory colour
Black
- Dim
(W x H x D) 76.3 x 165 x 12.5 mm
- Type
Zebra TC22
- Bluetooth
5.2
- Bluetooth
Yes
- Resolution of built-in camera
16 MP
- Screen size diagonal (inches)
6 inch
- Display resolution
1080 x 2160 Pixel
- Front camera resolution
5 MP
- Built-in GPS
No
- Touchscreen (display)
Yes
- Memory capacity
128 GB
- Microphone
Yes
- NFC (Near field communication)
Yes
- Battery capacity
3800 mAh
- CPU speed
2.1 GHz
- Brightness
450 cd/m²
8 GB
- Webcam
Yes
- Wi-Fi
Yes
- Operating temperature (T-T)
-10 - 50 °C
- Magnetometer
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Drop proof
yes
- Pressure sensor
yes
- Push-to-Talk (PTT)
yes
- Bluetooth Low Energy (BLE)
yes
- Drop proof
150 cm
- Noise-canceling
yes
- Maximum memory card size
2 TB
- Operating relative humidity (H-H)
5 - 95 %
- Number of microphones
2
- Storage temperature (T-T)
-40 - 70 °C
- Built-in processor
yes
- Built-in camera
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Operating system upgradeable
yes
- Accelerometer
yes
Documents & Downloads
Datasheet
Datasheet 3789015 Zebra Zebra TC22 handheld mobile computer 15.2 cm (6") 1080 x 2160 pixels touch-screen black
User & Safety Instructions
User & Safety Instructions 3789015 Zebra Zebra TC22 handheld mobile computer 15.2 cm (6") 1080 x 2160 pixels touch-screen black
Information
Information 3789015 Zebra Zebra TC22 handheld mobile computer 15.2 cm (6") 1080 x 2160 pixels touch-screen black
Description
Both mobile computers are characterized by a slim and ergonomic design. They are only 1.25 cm Dick and still IP65-/IP68-certified and after MIL-STD-810H as a height of 1.3 m fall-proof. The bright 6"-FHD+ display is easy to use and the fast Qualcomm QLCM 5430 processor with 2.1 GHz, 8 GB RAM and 128 GB flash ensure a reliable operation. To keep your mobile computer running for the whole day, you can use a replaceable 3,800 mAh PowerPrecision battery with quick charge function or an optional 5,200 mAh PowerPrecision battery with BLE. They are also available with SE4710 or SE55 extended range and IntelliFocus as needed.







