
Highlights & Details
Zebra TC53E handheld mobile computer 15.2 cm (6") 1080 x 2160 pixels touch-screen 282 g black
- 15.2 cm (6") 1080 x 2160 Pixel Touchscreen
- 8 GB
- Compatible memory cards: MicroSD (TransFlash)
- Qualcomm Kryo 4490 2.4 GHz
- Android
- Bluetooth Bluetooth Bluetooth Low Energy (BLE) WLAN
- Integrated camera 16 MP
- Autofocus
- Lithium-Ion 4680 mAh
- Black
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax)
- Installed operating system: Android™
- Product type
Touch computer
- Width
77.3 mm
- Height
164.8 mm
- Depth
16.8 mm
- Weight
282 g
- Factory colour
Black
- Dim
(W x H x D) 77.3 x 164.8 x 16.8 mm
- Type
Zebra TC53e
- Rechargeable battery technology
Li-ion
- Bluetooth
5.3
- Bluetooth
Yes
- Resolution of built-in camera
16 MP
- Screen size diagonal (inches)
6 inch
- Display resolution
1080 x 2160 Pixel
- Front camera resolution
8 MP
- No. of USB A 2.0 ports
1 x
- Touchscreen (display)
Yes
- CPU series
Qualcomm® Kryo
- Memory capacity
128 GB
- Battery capacity
4680 mAh
- CPU speed
2.4 GHz
- Brightness
600 cd/m²
8 GB
- Processor/type
4490
- Webcam
Yes
- Wi-Fi
Yes
- Operating temperature (T-T)
-20 - 50 °C
- Auto focus
yes
- Barcode reader
yes
- USB 3.2 Gen 1 (3.1 Gen 1) Type-C ports quantity
1
- Number of cores
8
- Phone function
no
- Bluetooth Low Energy (BLE)
yes
- Maximum memory card size
2 TB
- Operating relative humidity (H-H)
5 - 95 %
- Number of microphones
3
- Storage temperature (T-T)
-40 - 70 °C
- Built-in camera
yes
Documents & Downloads
Datasheet
Datasheet 3789014 Zebra Zebra TC53E handheld mobile computer 15.2 cm (6") 1080 x 2160 pixels touch-screen 282 g black
User & Safety Instructions
User & Safety Instructions 3789014 Zebra Zebra TC53E handheld mobile computer 15.2 cm (6") 1080 x 2160 pixels touch-screen 282 g black
Information
Information 3789014 Zebra Zebra TC53E handheld mobile computer 15.2 cm (6") 1080 x 2160 pixels touch-screen 282 g black
Description
With advanced audio features and a special safety chip, the Zebra mobile computers address the central requirements of modern workstations: Clear communication and data security. The powerful Qualcomm Octa-Core processor and support for 5G of the 2. Generation, Wi-Fi 6E and Bluetooth 5.3 provide for fast, efficient operations.
In addition to technical advances, the Zebra TC53e/TC53e-RFID/TC58e also set high standards in terms of sustainability: They are made from recycled materials and a future-proof investment through their longevity and extended support of future Android versions.


