
Highlights & Details
Zebra ZT231 - Label printer - Thermal transfer - Roll (11.4 cm)
- Printing methods: Thermal direct or thermal transfer
- Design: Metal frame and metal housing
- Double foldable media cover with large transparent window
- Easy loading of print media and ribbon through the side opening for consumables
- Thin-film print head with E3 (Element Energy Equalizer) for high print quality
- Printer status is quickly visible through three-colored LEDs
- Resistive 4.3-inch color touch-screen with intuitive menu for quick use and setup
- USB 2.0, RS-232 serial, 10/100 Ethernet and USB host connection
- ENERGY STAR-certification
- BLE technology (Bluetooth Low Energy) for improved positioning accuracy
Technical specifications
- 203 dpi - up to 305 mm/sec. - USB, LAN, serial, Bluetooth
- Product type
Label printer
- Type
Zebra ZT231 - Etikettendrucker - Thermotransfer - Rolle (11,4 cm)
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
305 mm/s
- Features
Touch display
- Interfaces
USB
- Max. label width
114 mm
- Factory colour
Multicolour
- Width
24.1 cm
- Height
27.9 cm
- Depth
43.2 cm
- Dim
(W x H x D) 24.1 x 27.9 x 43.2 cm
- Weight
10.46
- Network
Yes
- Wi-Fi
Optional
- Suitable for
Label printing
- Keyboard layout
French, AZERTY
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733015 Zebra Zebra ZT231 - Etikettendrucker - Thermotransfer - Rolle (11,4 cm) Label printer Direct thermal 203 x 203 dpi Max.
Description
This text is machine translated.
Features
- Zebra ZT231 - Label printer - B/W - Thermal transfer
- Printer type : label printer - thermal transfer - b/w
- Weight: 9.1 kg
- Localization : Great Britain, Europe
- Max. Media Size : Roll (11.4 cm)
- Minimum media size (adjusted) : 19.4 mm
- Max. Media size (adjusted) : 114 mm
- Print speed : Up to 305 mm/sec - B/W - Roll (11.4 cm)
- Max. Resolution (B/W): 203 dpi
- Interface : USB, LAN, serial, Bluetooth
- RAM Installed (Max) : 256 MB SDRAM
- Installed flash memory (max) : 256 MB
- PRINTER LANGUAGE : ZPL, ZPL II, EPL2, EPL
- Bar codes : Code 93, Industrial 2 OFF 5, Code 39, Code 49, CODABLOCK, ISBT 128, QR code, MaxiCode, Aztec code, EAN/JAN-8, EAN/JAN-13, UPC-A, UPC-E, MicroPDF417, Codabar, Code 11, Interleaved 2 of 5, Postnet, PDF417, Data Matrix, PLANET, TLC39, Plessey, Code 128B, Code 128C, Code 128A, standard 2 of 5, MSI, RSS-14
- Media type : continuous labels, punched labels, blackmark labels, notch
- Network : Print server
- Printer Features : Zebra Programming Language Support (ZPL), Multi-level Element Energy Equalizer (E3)
- Power supply : 100-240 V AC
- Dimensions (width x depth x height): 24.1 cm x 43.2 cm x 27.9 cm
What kind of Label Printers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


