ZT400 Series Printers
Bring your productivity to a new level with the ZT400 series
Based on Z-Series™ proven reliability, the ZT400 Series printers offer significant improvements in print speed, print quality and connectivity options. Designed for ease of use, the ZT400 Series printers offer an intuitive, icon-based graphical LCD control panel and easy-to-load consumables. They also have standard connectivity options such as USB, serial, Ethernet, and Bluetooth®. Advanced RFID functions provide more transparency and deeper insights.
The ZT400 Series is available as a 4" (104 mm) and 6" (168 mm) model and comes standard with a range of advanced features to ensure that your printer investment will continue to meet your needs. The all-metal housing and double-folding cover mean that these printers can fit in tight spaces.
The Link-OS® environment from Zebra, an innovative operating system with powerful multi-platform software development kits (SDK) and software applications, makes it easy to integrate, manage and maintain the ZT400 series printers from anywhere in the world.
Ideal for these applications:
Production: In-process report, product identification/serial numbers, packaging labels, goods receipt/warehouse
Transport & Logistics: Picking/packaging, shipping/receiving, cross docking, compliance labeling
Retail: Distribution centers, back-office operations
Healthcare: Lab labels, blood bag labels, inventory tracking, pharmacy labels
Advanced printing. Versatile options. Proven reliability.
Application flexibility
Expand your printing capabilities with a wide range of media options and media delivery features that can be installed on-site.
Customize the printer to meet your current and future business needs with user-installable media handling options.
Standard USB, serial, Ethernet, and Bluetooth interfaces and two open media slots allow non-standard connectivity options.
The high-resolution printing options provide an excellent quality in the output of small labels.
Effortless integration and operation
The double-fold cover reduces the space required by 35% when opening, making the Ideal printer a compact one.
The intuitive, icon-based LCD screen guides the user through the settings and shows the printer status in several languages.
The easy insertion of ribbon and media through the side opening provides for a quick and easy change of the consumables.
Zebra's Link OS environment enables you to monitor, manage and maintain a fleet of printers from anywhere.
Easy management
The Zebra Link-OS environment offers innovative functions for the real-time remote management of your printers.
The Cloud Connect application lets you connect your printers directly and securely to the cloud to transfer data.
The Profile Manager APP allows you to configure and manage a printer, a group of printers, or all LINK OS printers worldwide via a web browser.