
Number
Zebra label printer ZT231
Highlights & Details
- Printing method: Thermal transfer printing
- Construction: Metal frame and metal case
- Foldable media door with large window
- Easy loading of print media and ribbon through the side opening for consumables
- Thin-film print head with E3™ (Element Energy™ Equalizer) for high print quality
- Fast recognizable printer status through three-colored LEDs
- 4.3-inch color touchscreen with intuitive menu for quick operation and setup
- Communication: USB 2.0, serial port RS-232, 10/100 Ethernet and USB host
- ENERGY STAR® certification
- Bluetooth Low Energy (BTLE) for improved positioning accuracy
Technical specifications
- RAM 256 MB Flash; 256 MB SDRAM
- Software included: Link-OS Basic
- Communication: USB, Ethernet 10/100, RS-232 serial auto sensing interface
- Product type
Label printer
- Type
ZT231
- Printing technology
Thermal transfer
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
305 mm/s
- Features
Network-enabled
Wi-Fi-compatible
- Interfaces
USB
RS232
LAN (10/100 Mbps)
Wi-Fi 5 (IEEE 802.11ac)
Bluetooth
- Power supply (LOV)
mains-powered
- Max. label width
114 mm
- Factory colour
Grey
- Width
241 mm
- Height
279 mm
- Depth
432 mm
- Dim
(W x H x D) 241 x 279 x 432 mm
- Weight
9.1 kg
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Label printing
- UKCA
yes
- Eco badge reference
ENERGY STAR
Documents & Downloads
Datasheet
Datasheet 3324131 Zebra ZT231 Label printer Thermal transfer 203 x 203 dpi Max. label width: 114 mm USB, RS-232, LAN, Wi-Fi, Bluetooth
User & Safety Instructions
User & Safety Instructions 3324131 Zebra ZT231 Label printer Thermal transfer 203 x 203 dpi Max. label width: 114 mm USB, RS-232, LAN, Wi-Fi, Bluetooth
Description
Low-cost RFID industrial printer and encoder
In modern supply chains, everything must be visible and controllable always and everywhere. Complete visibility and compliance with strict security and compliance rules are becoming more and more important. At the same time, production costs are increasing and deadlines are becoming tighter. Stay competitive with RFID. The Zebra ZT231 RFID brings high-quality UHF RFID printing and encoding for improved tracking and greater efficiency at affordable costs and in a small space.
RFID beginners? The intuitive RFID technology from Zebra makes the start easy. Wizard for easy setup Automatic media calibration in minutes without pre-testing or complex placement guidelines. As tracking requirements grow, you can count on our unmatched RFID portfolio.
Meet increasing compliance requirements
More and more retailers need products with RFID labels. Meet these requirements without exceeding your budget. The ZT231 RFID is easy to use and offers high-quality RFID printing and encoding at an affordable price.
Simple installation, easy operation
Whether for RFID beginners or experienced users, the RE40 module from Zebra makes RFID printing and coding intuitive and flexible. Maximize your media options with our adaptive encoding array and automatic calibration capabilities. Rely on the ZT231 RFID for error-free encoded RFID tags and fast printing of pin-sharp barcodes, text and graphics with a resolution of 300 dpi at 8 IPS.
With a comprehensive, field-proven portfolio
Take advantage of the unparalleled Zebra portfolio of RFID printers, readers, sensors and inlays to integrate RFID solutions, and gain a competitive edge with state-of-the-art technology. In all your requirements, you will enjoy the support of an industry leader with over decades of proven expertise.
Make the most of your space
You would like an industrial printer but don't have much space? The ZT231 RFID offers the performance and functions you need in a small footprint. And thanks to the folding door, the printer needs less space to open it up. Despite the compact dimensions, there is space for a large roll of ribbon, so that there is no need to change media more frequently.
This text is machine translated.
Features
- Supports tags that are compatible with UHF EPC Gen 2 V2.1, ISO/IEC 18000-63 and RAIN RFID protocols
- Integrated RFID system can be extended by the user on site
- Automatic selection of optimum coding settings through adaptive coding technology







