
Highlights & Details
ZENS Wireless charger ZESC20B
- The next generation: Faster Qi2 charging, refined design and the charger that turns your smartphone into a digital alarm clock.
Technical specifications
- Material: High-quality zinc alloy
- Output 15 W
- Power supply 20W USB-C adapter
- Charging time: Charges up to 35% in 30 minutes.
- Product type
Wireless charger
- Outputs
Inductive charging standard
Apple MagSafe
- Max. power
15 W
- Charging slots
1
- Operating voltage
USB-C®
- Charging method
Qi 2
- Suitable for
iPhone
AirPods
Android
- Suitable for
iPhone 12 und höher
Qi(2)-fähiges Android mit magnetischem Gehäuse
AirPods (2, 3 & Pro)
Galaxy Buds (2, Pro, Live & Plus)
Andere Ohrhörer mit kabellosem Ladecase
- Factory colour
Black
- Length
9.3 cm
- Width
9.58 cm
- Height
1.75 cm
- Dim
(L x W x H) 9.3 x 9.58 x 1.75 cm
- Weight
280 g
- Used at
Indoors
- PSU features
Magnet
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3489343 ZENS Wireless charger 15 W ZESC20B ZESC20B/00 Outputs Inductive charging standard, Apple MagSafe Black
Description
The charger is delivered including USB-C braided cable and mains adapter and is available in classic black and in two exclusive Apple color finishes: White/silver and cherry gloss.
Developed in collaboration with Apple
In collaboration with Apple, the ZENS magnetic Nightstand charger of the next generation was developed. Through the combination of high-quality materials and the latest magnetic technology, it offers perfect alignment, quick charging and a particularly simple handling. Ideal for iPhone users and also compatible with Android devices with a magnetic sleeve.
Easily transform your smartphone into a watch
For iPhone users: Just put your iPhone in a horizontal position during the charging process: This automatically activates standby mode, with a large clock display and customizable widgets. If the mode does not appear, make sure your device is running iOS 17 or later.
For Android users: You need a magnetic sleeve and a APP. Install the "World Clock APP" and adjust your preferences in the charging or battery settings, while your smartphone lies on the magnetic nightstand charger - this gives you a clear time display on the bed.
This text is machine translated.
Scope of delivery
- Magnetic Nightstand Charger
- USB-C adapter, EU/UK/US-plug
- User manual




