
Number
Highlights & Details
Qi Charger 4in1 Stand + Watch + 45W/2x 10W
- Comfortable charging station for four devicesUSB outputWith non-slip surfaceUltra-thin designQi and MFI-certified
Technical specifications
- Product type
Wireless charger
- Outputs
Inductive charging standard
USB
- Max. power
15 W
- Charging slots
4
- Charging method
Qi 2
- Suitable for
iPhone
Tablet
Notebook
- Suitable for
iPhone 16e
- Compatible with
Microsoft Surface Pro 10
Microsoft Surface Laptop 6 (13,5")
Microsoft Surface Laptop 6 (15")
Samsung Galaxy Book4 Pro (14")
Samsung Galaxy Book 4 (15,6")
Samsung Galaxy Book 4 360 (15,6")
Samsung Galaxy Book 4 Pro (16")
Samsung Galaxy Book 4 Pro 360 (16")
Samsung Galaxy Book 4 Ultra (16")
- Factory colour
White
11102
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2812950 ZENS Wireless charger Aluminium Series 4 in 1 Stand Wireless Charger + Watch ZEDC15W/00 Outputs Inductive charging stand
Description
This text is machine translated.
Scope of delivery
- Qi charger
- Power supply unit
- User manual.



